GCC35DRSN-S288

Heilind Number:SULGCC35DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRSN-S288

Detailed Description

Introducing the GCC35DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The female gender with two rows and 70 positions offers versatile connectivity options. Utilizing a card extender termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB while providing efficient performance. Trusted for its quality and durability, the GCC35DRSN-S288 is the ideal choice for high-reliability applications.