GCC35DRSN

Heilind Number:SULGCC35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRSN

Detailed Description

Introducing the GCC35DRSN, a high-performance female board-to-board PCB connector designed for precision applications. With two rows of 70 contacts, this connector ensures reliable connectivity in demanding environments. The contact material, PA9T & Phosphor Bronze, along with gold plating, guarantees optimal signal transmission and durability. Featuring a loop bellow contact type and straight orientation, it offers seamless mating with corresponding connectors. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets stringent power requirements. The termination method of thru-hole soldering with matte tin plating ensures secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GCC35DRSN for high-reliability board-to-board connections in aerospace, defense, and industrial systems.