GCC35DRSS-S288

Heilind Number:SULGCC35DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRSS-S288

Detailed Description

Introducing the GCC35DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 70 positions in a compact design, perfect for densely populated circuit boards. Its rugged construction, utilizing PA9T and Phosphor Bronze materials with Gold plating, ensures reliable conductivity even in harsh environments. The loop bellow contact type and side hole mount provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial and commercial settings. The termination method using card extenders and matte tin plating guarantees easy installation and durability. Measuring just 15.49mm in height and 9.4mm in width, the GCC35DRSS-S288 offers space-saving solutions without compromising on performance. Trust in this connector for efficient and dependable board-to-board connections.