GCC35DRSS

Heilind Number:SULGCC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRSS

Detailed Description

The GCC35DRSS is a high-performance Board To Board PCB Connector designed for precision connections in electronic applications. Featuring a dual-row, side-hole mount design, this connector offers secure and stable connectivity. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and thru-hole termination method further enhance reliability. With a pitch of 2.54mm, it accommodates standard spacing requirements. Operating at voltage levels of up to 700VAC and amperage of 3A, it meets demanding power transmission needs. With 70 positions and a compact connector height of 15.49mm, it optimizes space utilization on PCBs. Its robust construction, including a matte tin termination plating, guarantees longevity even in harsh environments. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, the GCC35DRSS is a trusted solution for high-speed and high-frequency data transmission.