GCC35DRST-S288

Heilind Number:SULGCC35DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRST-S288

Detailed Description

Introducing the GCC35DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable PA9T housing and high-quality Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a compact design and threaded mount type, it offers easy installation and secure connectivity. The 2.54mm pitch and 70 positions make it ideal for complex circuitry, while its Loop Bellow contact type and Straddle orientation enhance signal integrity. Rated for 700VAC and 3A, it can handle high power demands with ease. Operating smoothly in a wide temperature range from -65 to 125°C, it's built to withstand harsh environments. The Matte Tin termination plating guarantees long-term performance. Whether for aerospace, defense, or industrial applications, the GCC35DRST-S288 is the perfect choice for high-reliability connectivity.