GCC35DRTH-S13

Heilind Number:SULGCC35DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRTH-S13

Detailed Description

Introducing the GCC35DRTH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm and two rows, this female connector features 70 positions for secure and versatile mating. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its full bellow contact type and straddle orientation guarantee efficient power delivery. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for various applications. The termination method is through a card extender with a tail length of 4.7mm, making installation easy. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Ideal for use in aerospace, defense, and industrial settings, the GCC35DRTH-S13 is a top choice for high-reliability connections.