GCC35DRTH

Heilind Number:SULGCC35DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRTH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRTH

Detailed Description

The GCC35DRTH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and contact made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With two rows of 70 positions spaced at 2.54mm pitch, it offers ample connectivity options. The clearance hole mount and through-hole termination method provide secure and easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, full bellow contact type, and 10.95mm height make it versatile for various PCB designs. With matte tin termination plating, it guarantees long-term performance. Trust the GCC35DRTH for your critical connectivity needs.