GCC35DRTI-S13

Heilind Number:SULGCC35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRTI-S13

Detailed Description

Introducing the GCC35DRTI-S13, a high-performance PA9T and Phosphor Bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 70 positions for extensive connectivity. The threaded mount type and card extender termination method provide secure and easy installation. Constructed with Phosphor Bronze contacts plated with gold for optimal conductivity, and termination plated with matte tin for durability. The full bellow contact type and straddle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is suitable for compact PCB designs. Whether in hi-rel applications or standard use, the GCC35DRTIS13 is a reliable choice for board-to-board connectivity.