GCC35DRTI

Heilind Number:SULGCC35DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRTI

Detailed Description

This PA9T and Phosphor Bronze female connector, with SKU GCC35DRTI, boasts a robust design perfect for high-performance applications. Featuring two rows of 70 contacts with a pitch of 2.54mm, it ensures secure and reliable connections. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, rated for up to 3A and 700VAC. With a threaded mount and thru-hole termination, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. At a compact size of 10.95mm in height and 10.16mm in width, it fits seamlessly on PCBs. Its full bellow contact type and straight orientation further enhance connectivity. The matte tin termination plating adds durability. Overall, the GCC35DRTI connector is a top choice for board-to-board and card edge connections in demanding industrial settings.