GCC35DRTN-S13

Heilind Number:SULGCC35DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRTN-S13

Detailed Description

Introducing the GCC35DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for secure and efficient connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straddle orientation further enhance its reliability. Tailored for industrial environments, it offers a wide operating temperature range from -65°C to 125°C. The termination method of card extender with matte tin plating guarantees easy installation and maintenance. With 70 positions and a connector height of 10.95mm (.431 in), it provides ample connectivity in a compact form factor. Trust the GCC35DRTN-S13 for seamless and robust PCB connections in critical systems.