GCC35DRTN

Heilind Number:SULGCC35DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRTN

Detailed Description

The GCC35DRTN is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers 70 positions for secure connectivity. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. Its straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it versatile for various PCB layouts. The matte tin termination plating enhances durability and solderability. Trust the GCC35DRTN for efficient and durable board-to-board connections in your electronic designs.