GCC35DRTS-S13

Heilind Number:SULGCC35DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRTS-S13

Detailed Description

GCC35DRTS-S13 is a high-performance PCB connector designed for reliability in demanding applications. With a current rating of 3A and voltage capability of 700VAC, this female connector features two rows of 70 positions, allowing for secure and efficient board-to-board connections. The contact material, Phosphor Bronze, plated with gold, ensures excellent conductivity and corrosion resistance. Its termination method, Card Extender, with a side hole mount type, offers easy and secure installation. Operating in a wide temperature range of -65 to 125°C, and with a connector height of 10.95mm and width of 10.16mm, this connector is suited for various electronic systems. Its full bellow contact type and straddle orientation further enhance its performance. Ideal for Hi-Rel applications, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, guarantees robust and dependable connectivity.