GCC35DRTS

Heilind Number:SULGCC35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRTS

Detailed Description

GCC35DRTS presents a high-quality female board-to-board PCB connector designed for superior performance. With a current rating of 3 A and a voltage handling capability of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 70 positions on a 2.54 mm pitch, it offers ample connectivity options. The contact material, Phosphor Bronze, paired with gold plating, guarantees excellent conductivity and durability. Its straight orientation and side-hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. With a compact size of 10.95 mm in height and .4 in width, it is ideal for space-constrained applications in industries requiring high reliability. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Overall, the GCC35DRTS is a top choice for demanding PCB interconnect solutions.