GCC35DRXH

Heilind Number:SULGCC35DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRXH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRXH

Detailed Description

The GCC35DRXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 2.54mm (.1in) and a straight orientation, this connector ensures secure and reliable connections with a voltage rating of 700VAC. With 70 positions spread across 2 rows, it offers ample connectivity options. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. The termination method is through-hole, with a tail length of 4.7mm (.185in) for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with RoHS requirements. Perfect for use in aerospace, military, and industrial applications, the GCC35DRXH guarantees performance and durability.