GCC35DRXI

Heilind Number:SULGCC35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRXI

Detailed Description

Introducing the GCC35DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 70 positions, accommodating complex circuitry with ease. Its female gender and straight orientation facilitate secure connections in electronic devices. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The threaded mount type and through-hole termination method provide stability and ease of installation. Operating at an impressive 700 VAC and with an amperage rating of 3A, it guarantees reliable power transmission. With a pitch of 2.54mm, it offers precise alignment on the PCB. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Its compact dimensions of 10.95mm in height and 10.16mm in width make it suitable for space-constrained applications. Certified for RoHS compliance and featuring matte tin termination plating, it meets international quality standards. Ideal for aerospace, defense, and industrial sectors, the GCC35DRXI is the perfect choice for high-reliability connections.