| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DRXN |
GCC35DRXN
| Heilind Number: | SULGCC35DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC35DRXN, a cutting-edge PA9T and Phosphor Bronze connector designed for high-performance applications. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector boasts reliability and efficiency. Featuring two rows and 70 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with gold plating ensures optimal signal transmission. With a pitch of 2.54 mm and a straight orientation, it facilitates seamless PCB connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The termination method of Thru Hole with matte tin plating guarantees secure attachment. Perfect for hi-rel applications, this connector is a must-have for demanding electronic projects.

