GCC35DRYH-S13

Heilind Number:SULGCC35DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRYH-S13

Detailed Description

The GCC35DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable and durable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and clearance hole mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. Each of the 70 positions is meticulously engineered for optimal performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type further enhance its functionality. With a compact size of 10.95mm in height and 10.16mm in width, it offers space-efficient connectivity. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the GCC35DRYHS13 is a reliable and high-quality connector for mission-critical systems.