| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DRYH |
GCC35DRYH
| Heilind Number: | SULGCC35DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DRYH, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector features two rows of 70 gold-plated contact positions, ensuring reliable connectivity. The Clearance Hole mount type and Thru Hole termination method offer easy and secure installation. Constructed with Full Bellow contacts and operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. With a compact design measuring 10.95mm in height and 10.16mm in width, it's perfect for space-constrained PCB layouts. Trust the GCC35DRYH for exceptional performance in board-to-board and card edge connections.

