GCC35DRYN-S13

Heilind Number:SULGCC35DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRYN-S13

Detailed Description

Introducing the GCC35DRYN-S13, a high-performance PA9T and phosphor bronze female connector designed for robust board-to-board PCB applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 70 positions with a 2.54mm pitch, it offers ample connectivity in a compact form factor. The full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination guarantee excellent signal integrity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its straddle orientation and 10.8mm tail length make for easy and secure installation using the card extender termination method. With a low connector height of 10.95mm and a width of 10.16mm, it is space-efficient while delivering high performance. Ideal for applications where reliability is paramount, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity solutions with the GCC35DRYN-S13.