| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DRYN |
GCC35DRYN
| Heilind Number: | SULGCC35DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DRYN, a high-performance PA9T and Phosphor Bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 70 positions on a 2.54mm pitch, it offers ample connectivity options. The Thru Hole termination method and gold-plated contacts guarantee secure and durable soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact design with a connector height of 10.95mm make it versatile for various PCB and card edge connections. Trust the GCC35DRYN for high-reliability interconnect solutions in aerospace, defense, and industrial applications.

