GCC35DRYS-S13

Heilind Number:SULGCC35DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRYS-S13

Detailed Description

Introducing the GCC35DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, 70-position female configuration with a pitch of 2.54mm, it offers versatile connectivity options. The gold-plated contacts and full bellow design guarantee excellent signal integrity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its side hole mount and card extender termination method make installation easy and secure. With a compact design measuring 10.95mm in height and 10.16mm in width, the GCC35DRYS-S13 is a space-saving solution for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your PCB connections with this reliable and high-quality connector.