GCC35DRYS

Heilind Number:SULGCC35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRYS

Detailed Description

Introducing our GCC35DRYS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and side hole mount type offers versatility in installation. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and straight orientation with 70 positions provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves valuable board space. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the GCC35DRYS connector is a trusted solution for your connectivity needs.