GCC35DSXH

Heilind Number:SULGCC35DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DSXH
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DSXH

Detailed Description

Introducing the GCC35DSXH, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the requirements of various industrial applications. The 35-position, female connector with a single row layout and 2.54mm pitch offers efficient signal transmission. Its straight orientation and thru-hole termination method make installation easy. Gold-plated contacts and matte tin plating guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh conditions. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves valuable PCB space. Whether for aerospace, defense, or telecommunications systems, the GCC35DSXH is the ideal choice for high-reliability connectivity solutions.