GCC35DSXI

Heilind Number:SULGCC35DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:35
SKU:SULGCC35DSXI

Detailed Description

Introducing the GCC35DSXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 35 positions with a pitch of 2.54mm (.1 in) and a straight orientation, ensuring seamless connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for space-efficient board layout. Ideal for aerospace, military, and industrial applications, the GCC35DSXI is a reliable solution for your connectivity needs.