GCC35DSXN

Heilind Number:SULGCC35DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:35
SKU:SULGCC35DSXN

Detailed Description

Introducing the GCC35DSXN, a high-performance board to board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a single row configuration, this connector is ideal for applications where space is limited. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating guarantees secure soldering. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for demanding environments. The straight orientation and 2.54 mm pitch facilitate easy installation on PCBs. With 35 positions and a 3 A amperage rating, it accommodates multiple signal lines efficiently. Trust the GCC35DSXN for seamless board-level connections in your electronic designs.