GCC35DTAD

Heilind Number:SULGCC35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTAD

Detailed Description

Introducing our GCC35DTAD PCB connector, designed for high-performance applications. Crafted with precision, this connector features a female gender, two rows for efficient connectivity, and a clearance hole mount type for easy installation. Its Thru Hole termination method ensures secure connections, while the contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers reliable power transmission. The Loop Bellow contact type and Right Angle orientation further enhance versatility. Boasting 70 positions and a tail length of 2.54mm (.1 in), it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact size, including a connector height of .61 in (15.49 mm) and width of 9.4mm (.37 in), it saves valuable board space. Its termination plating of Matte Tin ensures durability. Classified under the hi_rel category, the GCC35DTAD is a trusted solution for aerospace, defense, and other critical applications. Elevate your connectivity with this top-of-the-line PCB connector.