| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DTAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DTAH |
GCC35DTAH
| Heilind Number: | SULGCC35DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The two-row, right-angle female design with a 2.54mm pitch and 70 positions offers versatile mounting options. The gold-plated loops provide excellent conductivity, while the 700VAC voltage rating guarantees safe operation. Tailored for precision, the GCC35DTAH is ideal for industries requiring durability and performance. Experience seamless connectivity with this essential component for your electronic systems.

