| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DTAI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DTAI-S189 |
GCC35DTAI-S189
| Heilind Number: | SULGCC35DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, right-angle orientation and threaded mount type, this connector offers secure and efficient connectivity in tight spaces. Featuring 70 gold-plated contact loops made of durable phosphor bronze, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The contact material and termination plating with matte tin guarantee longevity and performance even in harsh environments, operating smoothly within a wide temperature range of -65 to 125°C. Measuring at just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust in the GCC35DTAI-S189 for seamless and durable interconnections in your electronic designs.

