GCC35DTAI

Heilind Number:SULGCC35DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTAI

Detailed Description

Introducing the GCC35DTAI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type for secure installation. With a pitch of 2.54mm (.1 in), it offers reliable connectivity with a contact material of phosphor bronze and gold plating. The loop bellow contact type ensures optimal signal transmission, while the right-angle orientation saves space. Boasting 70 positions and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability, making it ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with the GCC35DTAI for unparalleled reliability.