GCC35DTAN

Heilind Number:SULGCC35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTAN

Detailed Description

The GCC35DTAN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power transmission with a rated amperage of 3A and a voltage resistance of 700VAC. Its two rows of 70 loop bellow contact positions offer secure and efficient connectivity. The Right Angle orientation and Thru-Hole termination method make it easy to integrate into your PCB design. With Gold contact plating and Matte Tin termination plating, this connector guarantees excellent signal conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the GCC35DTAN is a compact yet powerful solution for your connectivity needs.