GCC35DTAS-S189

Heilind Number:SULGCC35DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTAS-S189

Detailed Description

Introducing the GCC35DTAS-S189, a high-performance PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. The female gender, right-angle orientation, and side-hole mount type make it ideal for space-saving installations. Boasting a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The contact type, Loop Bellow, and termination method, Thru Hole with Matte Tin plating, further enhance its durability. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet effective. Whether for board-to-board or card edge connections, the GCC35DTAS-S189 excels, making it a must-have component for your electronic projects.