GCC35DTAT

Heilind Number:SULGCC35DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTAT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTAT

Detailed Description

Introducing the GCC35DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the power needs of your systems. The female connector, with two rows and a threaded mount type, offers secure and stable installation. Utilizing a loop bellow contact type with gold plating, it guarantees low contact resistance and optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its right-angle orientation and 70 positions provide flexibility in PCB layout. The Matte Tin termination plating ensures solderability and longevity. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space on your board while delivering high performance. Trust the GCC35DTAT for your connectivity needs in aerospace, industrial, and other critical applications.