| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC35DTBH |
GCC35DTBH
| Heilind Number: | SULGCC35DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DTBH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and featuring contact material in Phosphor Bronze with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage tolerance up to 700VAC. Its two-row design, with 70 positions and 2.54mm pitch, offers versatile connectivity options. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees reliability even in harsh environments. Perfect for aerospace, defense, and industrial systems, the GCC35DTBH meets the highest standards for performance and durability.

