GCC35DTBI-S189

Heilind Number:SULGCC35DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTBI-S189

Detailed Description

The GCC35DTBI-S189 Board-to-Board PCB Connector offers reliable connectivity in demanding environments. With a gender-specific design for seamless integration, this connector features two rows of high-performance contacts made of PA9T and Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. The threaded mount type and through-hole termination method provide secure attachment to your PCB. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. Its loop bellow contact type and right-angle orientation further enhance versatility. With 70 positions and a pitch of 2.54mm, it enables efficient signal transmission. Designed for harsh conditions, it has an operating temperature range of -65 to 125°C. The matte tin termination plating ensures long-term reliability. Compact yet robust, with dimensions of 15.49mm x 9.4mm x 4.57mm, it's ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC35DTBIS189 guarantees high-performance connectivity.