GCC35DTBI

Heilind Number:SULGCC35DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTBI

Detailed Description

Introducing the GCC35DTBI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. Its female gender, right-angle orientation, and threaded mount type offer versatile installation options. The 2-row design with 70 positions allows for extensive connectivity possibilities. Gold-plated contacts and matte tin termination ensure optimal signal integrity. Meeting stringent operating temperature standards (-65 to 125°C), this connector is ideal for aerospace, defense, and industrial use. Trust the GCC35DTBI for superior quality and performance in your connectivity needs.