GCC35DTBN-S189

Heilind Number:SULGCC35DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTBN-S189

Detailed Description

Introducing the GCC35DTBN-S189, a high-performance board-to-board PCB connector designed for precision electronic applications. This Female connector features two rows of 70 contact positions, each meticulously crafted with PA9T and Phosphor Bronze for optimal conductivity. The termination method is through-hole, ensuring secure and reliable connections. Gold-plated contacts offer enhanced durability and signal integrity, suitable for high-speed data transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector meets stringent industry standards. Its right-angle orientation and low-profile design make it ideal for space-constrained installations. Operating efficiently in temperatures ranging from -65 to 125°C, the GCC35DTBN-S189 guarantees performance in harsh environments. Trust in its Matte Tin termination plating for long-term reliability. Perfect for aerospace, defense, and industrial applications, this connector is a vital component for mission-critical systems. Elevate your connectivity with the GCC35DTBN-S189.