GCC35DTBT

Heilind Number:SULGCC35DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTBT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTBT

Detailed Description

Introducing the GCC35DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission. The female connector with two rows and a threaded mount type guarantees secure installation. Featuring a unique loop bellow contact type with gold plating on phosphor bronze contacts, it ensures low contact resistance and high durability. With 70 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its right-angle orientation and thru-hole termination method make it versatile for various PCB designs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for industrial and electronic applications. The GCC35DTBT is a reliable solution for high-reliability systems requiring efficient board-to-board connections.