GCC35DTKD-S288

Heilind Number:SULGCC35DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTKD-S288

Detailed Description

The GCC35DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and data-intensive systems. Its unique Loop Bellow contact type and Straddle orientation provide secure and stable connections, while the 2.54mm pitch and 70 positions offer ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its Clearance Hole mount type and Card Extender termination method make installation easy and efficient. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity. Whether used in aerospace, defense, or industrial electronics, the GCC35DTKD-S288 guarantees high reliability and performance.