GCC35DTKH-S288

Heilind Number:SULGCC35DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTKH-S288

Detailed Description

Introducing the GCC35DTKH-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm, ideal for secure and efficient connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. Tailored for demanding environments, it boasts an operating temperature range of -65 to 125°C. The matte tin termination plating guarantees long-term stability. With 70 positions, it offers ample connectivity options. At a compact height of 15.49mm and width of 9.4mm, it's space-efficient. Whether in aerospace, telecommunications, or industrial applications, this connector, part of our hi-rel series, delivers unparalleled quality and performance. Upgrade your connectivity with the GCC35DTKHS288.