GCC35DTKI-S288

Heilind Number:SULGCC35DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTKI-S288

Detailed Description

Constructed with high-performance PA9T and featuring contact materials of phosphor bronze with gold plating, SKU GCC35DTKI-S288 is a female connector designed for optimal electrical connectivity. With a pitch of 2.54mm, it offers 70 positions across 2 rows for versatile board-to-board or card edge connections. Its loop bellow contact type ensures reliable performance in demanding environments, while the threaded mount type and card extender termination method facilitate secure installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a temperature range spanning from -65 to 125°C, it guarantees stability even in extreme conditions. The matte tin termination plating enhances durability, making it a dependable choice for various PCB connectivity needs. Compact and efficient, this connector, with dimensions of 9.4mm in width, 15.49mm in height, and a tail length of 4.45mm, is a crucial component for any electronic setup.