GCC35DTKI

Heilind Number:SULGCC35DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTKI

Detailed Description

Introducing the GCC35DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it meets the needs of various electronic systems. Its threaded mount type and through-hole termination method offer secure and stable connectivity. The connector's loop bellow contact type and straight orientation, combined with 70 positions and a pitch of 2.54mm (.1in), enable efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size (15.49mm x 9.4mm x 9.4mm), it saves space on the PCB. The Matte Tin termination plating ensures durability. Ideal for aerospace, military, and industrial applications, the GCC35DTKI guarantees high reliability and performance.