GCC35DTKN-S288

Heilind Number:SULGCC35DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTKN-S288

Detailed Description

Featuring a robust construction for high-reliability applications, the GCC35DTKN-S288 PCB Connector is a vital component in electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector, with two rows and 70 positions, offers ample connectivity options. The termination method using Card Extenders and contact materials of PA9T and Phosphor Bronze with Gold plating guarantee excellent signal integrity. Its loop bellow contact type and straddle orientation further enhance performance. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, it withstands harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is suitable for various board-to-board and card edge connection needs. Trust in the GCC35DTKN-S288 for reliable and durable interconnect solutions.