| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DTKN |
GCC35DTKN
| Heilind Number: | SULGCC35DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DTKN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GCC35DTKN is a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a maximum voltage of 700 VAC, it ensures reliable power transmission. This female connector, with two rows of 70 positions each, offers ample connectivity options. The termination method of Thru Hole and contact plating of gold provide excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation make it easy to use. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in Board To Board PCB and Card Edge connections, this connector is a dependable choice for various electronic devices.

