GCC35DTKT

Heilind Number:SULGCC35DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTKT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTKT

Detailed Description

Introducing the GCC35DTKT, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Its threaded mount type and thru-hole termination method provide secure and stable connections. The connector, with two rows and 70 positions, offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its functionality. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for demanding applications in aerospace, defense, and industrial sectors, the GCC35DTKT is a reliable solution for your connectivity needs.