| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DTMD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DTMD-S189 |
GCC35DTMD-S189
| Heilind Number: | SULGCC35DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC35DTMD-S189 connector boasts a robust construction featuring PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its two rows of contacts, utilizing a right-angle orientation and loop bellow design, offer efficient connectivity in tight spaces. The Thru Hole termination method and Matte Tin plating guarantee secure and durable PCB mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With 70 positions and a 2.54mm pitch, it provides ample connectivity options for your project. Trust in the GCC35DTMD-S189 for high-performance board-to-board and card edge connections.

