GCC35DTMH-S189

Heilind Number:SULGCC35DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTMH-S189

Detailed Description

Introducing the GCC35DTMH-S189, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 70 gold-plated contact loops, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The contact material, made of durable phosphor bronze, guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. With a right-angle orientation and a 2.54mm pitch, it offers efficient PCB connectivity. The clearance hole mount type and thru-hole termination method make installation a breeze, while the matte tin plating enhances solderability. Measuring at a compact 9.4mm width and 15.49mm height, the GCC35DTMH-S189 is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. Trust in this connector for high-reliability performance in your critical electronic systems.