| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DTMI |
GCC35DTMI
| Heilind Number: | SULGCC35DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DTMI, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this connector features 70 gold-plated phosphor bronze contacts, ensuring reliable conductivity even in demanding environments. The threaded mount type and right-angle orientation make installation a breeze, while the loop bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, saves valuable space on your PCB. Trust the GCC35DTMI for exceptional performance in your electronic designs.

