GCC35DTMN

Heilind Number:SULGCC35DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTMN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTMN

Detailed Description

GCC35DTMN features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. This female connector, with two rows and a right-angle orientation, offers seamless connectivity on printed circuit boards. Its gold-plated contacts guarantee efficient signal transmission while the loop bellow contact type enhances durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. The termination method of thru hole and termination plating of matte tin provide secure and stable connections. With 70 positions and a tail length of 6.35mm, it allows for versatile board-to-board and card edge connections. Compact in size, with dimensions of 9.4mm (width) and 15.49mm (height), it saves valuable PCB space. This product, part of the hi_rel category, is designed for reliability and longevity in critical systems.