GCC35DTMS-S189

Heilind Number:SULGCC35DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTMS-S189

Detailed Description

The GCC35DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows and right-angle orientation, offers seamless connectivity in compact spaces. Utilizing a side-hole mount and thru-hole termination method, installation is secure and efficient. The 70-position connector with gold-plated phosphor bronze contacts guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances longevity. Ideal for aerospace, defense, and industrial applications, this connector is a trusted solution for high-reliability connectivity needs.