GCC35DTMS

Heilind Number:SULGCC35DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTMS

Detailed Description

Introducing the GCC35DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows, it allows for efficient connectivity in tight spaces. The female connector features a side hole mount type and termination through holes, ensuring secure attachment to the PCB. Constructed with premium materials, including PA9T and phosphor bronze with gold plating, it guarantees reliable signal transmission. With a pitch of 2.54mm and contact type of loop bellow, it offers precise and stable connections. Rated for up to 700VAC and 3A, it meets stringent electrical requirements. Its right-angle orientation and 70 positions make it versatile for various setups. Operating in a wide temperature range from -65 to 125°C, it can withstand harsh environments. The connector's matte tin termination plating enhances durability. Perfect for industrial and electronic applications, the GCC35DTMS ensures high reliability and performance, making it a vital component for your connectivity needs.